WOLFSPEED, INCC3D10065E-TRRectifiers
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
SiC | |
Single Dual Cathode | |
Maximum DC Reverse Voltage (V) | 650 |
650 | |
32 | |
860 | |
1.8@10A | |
60 | |
460.5(Typ) | |
150000 | |
-55 | |
175 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.41(Max) mm |
Package Width | 6.25(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 |