WOLFSPEED, INCC3M0025065J1-TR
Trans MOSFET N-CH SiC 650V 80A 8-Pin(7+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.44 |
Package Width | 9.08 |
Package Length | 10.18 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
8 |
EDA / CAD Models |