Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 23.63(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |