50% Off

KEMET CorporationC410C100J5G5TATRCapacitor Ceramic Multilayer

Cap Ceramic 10pF 50V C0G 5% Axial 125°C T/R

This C410C100J5G5TATR multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 10pF. The C410C100J5G5TATR MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 5%.

4,566 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1342+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4566
      Country Of origin:
      Mexico
         
      • Price: $0.0104
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1342+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,566 parts
      • Price: $0.0104