KEMET CorporationC410C102K5G5TATRCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V C0G 10% Axial 125°C T/R

You can use multiple capacitors of different parameters choosing this C410C102K5G5TATR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 10%. Its capacitance value is 0.001uF. The C410C102K5G5TATR MLCC capacitor has an axial termination style.

100,000 parts: Ships in 10 days

    Total$67.40Price for 1230

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 100,000 parts
      • Price: $0.0548