EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.40 |
Automotive | No |
PPAP | No |
Capacitance Value | 0.0022uF |
Tolerance | 10% |
Voltage | 100VDC |
Dielectric | X7R |
Technology | Standard |
Microwave Application | No |
Special Features | Non Polar Device |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Case Style | Dipped |
Dissipation Factor (%) | 2.5 |
Size (mm) | 2.54 X 4.32 |
Package/Case | N/R |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Lead Diameter (mm) | 0.51 |
Product Diameter (mm) | 2.54(Max) |
Product Length (mm) | 4.32(Max) |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Diameter Tolerance (mm) | N/A |
Length Tolerance (mm) | N/A |
Depth Tolerance (mm) | N/R |
Height Tolerance (mm) | N/R |
Seated Plane Height (mm) | N/R |
This C410C222K1R5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.0022uF. The C410C222K1R5TA MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.