EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.40 |
Automotive | No |
PPAP | No |
This C410C333K5R5TA multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C410C333K5R5TA MLCC capacitor has an axial termination style. It has a tolerance of 10%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 0.033uF.