EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.40 |
Automotive | No |
PPAP | No |
Capacitance Value | 68pF |
Tolerance | 5% |
Voltage | 100VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Special Features | Non Polar Device |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Case Style | Dipped |
Dissipation Factor (%) | 0.1 |
Size (mm) | 2.41 X 4.32 |
Package/Case | N/R |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Lead Diameter (mm) | 0.51 |
Product Diameter (mm) | 2.41(Max) |
Product Length (mm) | 4.32(Max) |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Diameter Tolerance (mm) | N/A |
Length Tolerance (mm) | N/A |
Depth Tolerance (mm) | N/R |
Height Tolerance (mm) | N/R |
Seated Plane Height (mm) | N/R |
This C410C680J1G5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C410C680J1G5TA MLCC capacitor has an axial termination style. It has a tolerance of 5%. Its capacitance value is 68pF. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.