KEMET CorporationC420C222K5G5CATRCapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 50V C0G 10% Axial 125°C T/R

This C420C222K5G5CATR multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.0022uF. It has a tolerance of 10%. The C420C222K5G5CATR MLCC capacitor has an axial termination style. This product is 6.6(Max) mm long with a diameter of 2.54(Max) mm.

4,600 parts: Ships tomorrow

This item has been discontinued

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1125+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      4600
      Country Of origin:
      Mexico
         
      • Price: $0.1161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1125+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,600 parts
      • Price: $0.1161