KEMET CorporationC430C272J5G5TATRCapacitor Ceramic Multilayer

Cap Ceramic 0.0027uF 50V C0G 5% Axial 125°C T/R

Due to the use of different ceramic dielectric materials used in this C430C272J5G5TATR multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. Its capacitance value is 0.0027uF. It has a tolerance of 5%. The C430C272J5G5TATR MLCC capacitor has an axial termination style.

1,880 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Mexico
         
      • Price: $0.2121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 5 parts
      • Price: $0.2121
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,875 parts
      • Price: $0.21