50% Off

KEMET CorporationC440C334K5R5TATRCapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 50V X7R 10% Axial 125°C T/R

This C440C334K5R5TATR multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16(Max) mm long with a diameter of 3.81(Max) mm. Its capacitance value is 0.33uF. It has a tolerance of 10%. The C440C334K5R5TATR MLCC capacitor has an axial termination style.

Import TariffMay apply to this part

3 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Mexico
         
      • Price: $0.0249
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $0.0249