TDKC4532X6S0J107M280KCCapacitor Ceramic Multilayer

Cap Ceramic 100uF 6.3V X6S 20% Pad SMD 1812 105°C T/R

This C4532X6S0J107M280KC multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 100uF. This product is 4.5 mm long, 2.8 mm tall and 3.2 mm deep. It has a tolerance of 20%.

220 parts: Ships today

    Total$0.67Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      220
      Country Of origin:
      Japan
         
      • Price: $0.6733
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 220 parts
      • Price: $0.6733