KEMET CorporationC4ASPBW3470A3GJCapacitor Film

Cap Film 0.47uF 1200V PP 5%( 32 X 22 X 37mm) Plastic Rectangular Can 27.5mm 0.0037 Ohm 85°C Bulk

This power electronic C4ASPBW3470A3GJ film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|630VAC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 0.47uF. This part has a lead diameter of 1.2 mm and a pitch of 27.5 mm. It has a tolerance of 5%. The C4ASPBW3470A3GJ part has a radial termination style. This product is 32 mm long, 37 mm tall and 22 mm deep.

163 parts: Ships in 3 days

    Total$56.96Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Italy
      • In Stock: 163 parts
      • Price: $9.494