Reduced Price
VishayC52TF68R0JBResistor Fixed Single-Other Mounting
Res Wirewound 68 Ohm 5% 900W ±75ppm/°C Vitreous Screw Bolt-On
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 68 Ohm 5% 900W ±75ppm/°C Vitreous Screw Bolt-On
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |