SwitchcraftC5FConnector Audio and Video
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
5 | |
5 | |
1 | |
Solder Cup | |
Straight | |
7.5 | |
36.53 | |
36.91 | |
Phosphor Bronze | |
Silver | |
Polyester | |
Panel Mount |
Run your audio and video effectively with the xlr connector C5F audio and video connector from Switchcraft. This F connector has 5 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This product is 36.91 mm long with a diameter of 36.53 mm. It has 5 terminals.