Bulgin Limited C6090PLBG3 Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
DPST | |
Flat Rocker | |
ON OFF | |
20@277VAC@(CSA/UL) | |
150 | |
1118.55@(CSA/UL) | |
>1500VAC|>1500VDC | |
>20 | |
<100 | |
Green | |
2 | |
10.5 | |
Panel Mount | |
Quick Connect | |
4 | |
9.7 | |
10 | |
Green | |
Nylon 6.6 | |
Green | |
Black | |
Black | |
Straight | |
31.5 | |
25 | |
31.5 | |
25 | |
38 | |
6 |
