SwitchcraftC63212LSwitch Slide
Switch Slide 4PDT Top Slide 0.3A 30VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
This easy-to-use C63212L slide switch from Switchcraft is perfect for turning your circuit on and off. This device has a maximum current rating of 0.3 A @ 30VAC. It has a 4PDT configuration. The C63212L slide switch has a PC pin termination style. The maximum AC voltage rating is 30 VAC.