WOLFSPEED, INCC6D08065GRectifiers
Diode Schottky SiC 650V 30A 3-Pin(2+Tab) TO-263 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
3 |
EDA / CAD Models |