WOLFSPEED, INCC6D25170HRectifiers
Diode Schottky SiC 1.7KV 83A 2-Pin(2+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
SiC | |
Single | |
Maximum DC Reverse Voltage (V) | 1700 |
1700 | |
83 | |
206 | |
1.7@25A | |
45 | |
375000 | |
-55 | |
175 | |
Industrial | |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
2 |