Aker TechnologyC6S-11.0592-12-3030-XCrystals
Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 45Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
NRND | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
11.0592 | |
±30 | |
±30 | |
±3 | |
12 | |
80 | |
Fundamental | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 3.7(Max) |
Package Length | 6.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |