Aker TechnologyC6S-20.000-10-1530-X-RCrystals
Crystal 20MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 25Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
NRND | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
20 | |
±15 | |
±30 | |
±3 | |
10 | |
50 | |
Fundamental | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 3.7(Max) |
Package Length | 6.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |