AmphenolC70210M0082264Connector Memory Card
Conn Smart Card HDR 16 POS 2.54mm Solder RA Thru-Hole
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Smart Card | |
HDR | |
16 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
1000 | |
30 | |
-25 | |
70 | |
12N | |
100000 | |
62 | |
66 | |
6.8 | |
Through Hole |
Memory cards are great for various needs, store data and other media with the aid of this smart card C70210M0082264 micro SD connector from Amphenol. This HDR connector has 16 HDR contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This product is 62 mm long, 6.8 mm tall and 66 mm deep. This power entry module has an operating temperature of -25 to 70 °C. It uses the solder termination method.