SwitchcraftC7FConnector Audio and Video
Conn XLR Connector F 7 POS ST Panel Mount 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
7 | |
7 | |
1 | |
Straight | |
36.53 | |
36.91 | |
Panel Mount |
This xlr connector C7F audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 7 F contacts. This connector has a single port. It has a straight body orientation. It has a female type gender. This product is 36.91 mm long with a diameter of 36.53 mm. It has 7 terminals.