Silicon LabsC8051F020DKEmbedded System Development Boards and Kits
C8051F020/C8051F021/C8051F022/C8051F023 Microcontroller Development Kit 2MHz/22.1184MHz CPU Win 98 SE
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Kit | |
C8051F020/C8051F021/C8051F022/C8051F023 | |
Microcontroller | |
1 | |
Win 98 SE | |
Yes | |
No | |
Yes |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this development kit C8051F020DK embedded system development board from Silicon Laboratories is for you. It has a maximum clock speed of 2/22.1184 MHz.