Silicon LabsC8051F335-GMMicrocontrollers - MCUs

8051 25 MHz 2 kB LFO 8-bit MCU

Want to centralize your components to one device? Look no further use this C8051F335-GM microcontroller manufactured by Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor. Its flash program memory is 2KB.

1,897 parts: Ships today

    Total$2.60Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,897 parts
      • Price: $2.601