Silicon LabsC8051F336-GMRMicrocontrollers - MCUs

8051 25 MHz 16 kB LFO 8-bit MCU

Numerous circuit components and their functionalities can be centralized into one single unit with the C8051F336-GMR microcontroller from Silicon Laboratories! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its ADC resolution is 10, while its DAC resolution is 10. This is a 8 bit processor. Its flash program memory is 16KB.

23 parts: Ships today

    Total$6.94Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      23
      Country Of origin:
      Malaysia
         
      • Price: $6.942
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Malaysia
      • In Stock: 23 parts
      • Price: $6.942