Silicon LabsC8051F340DKEmbedded System Development Boards and Kits
C8051F340/C8051F341/C8051F342/C8051F343/C8051F344/C8051F345/C8051F346/C8051F347 Microcontroller Development Kit 1500MHz CPU Flash Win 2000/Win XP
Compliant | |
EAR99 | |
NRND | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Kit | |
C8051F340/C8051F341/C8051F342/C8051F343/C8051F344/C8051F345/C8051F346/C8051F347 | |
Microcontroller | |
Flash | |
1 | |
1 | |
1 | |
1 | |
Win 2000|Win XP | |
Flash | |
No |
You can add microprocessor-based functionality to your electronic circuit with this C8051F340DK embedded system development board from Silicon Laboratories. It has a maximum clock speed of 1500 MHz. It has flash program memory.