Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
C8051F34x | |
CISC | |
8051 | |
8051 | |
48 | |
48 | |
8 | |
Flash | |
64KB | |
4.25KB | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART/USB | |
25 | |
4 | |
16/16/16/16 | |
2 | |
1 | |
17 | |
10 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
Programmable Counter Array | |
2.7 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
Automate any process or system using this C8051F342-GQR microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.25 V. This is a 8 bit processor. This device is based on the 8051 core architecture.