Silicon Labs C8051F381-GQR Microcontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
