Silicon LabsC8051F413-GMMicrocontrollers - MCUs

8051 50 MHz 16 kB 8-bit MCU

A microcontroller is used in modern day control systems, this C8051F413-GM microcontroller from Silicon Laboratories is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the 8051 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This is a 8 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.25 V.

4,052 parts: Ships today

    Total$9,726.89Price for 1533

    • (1533)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,052 parts
      • Price: $6.345