Silicon LabsC8051F505-IQMicrocontrollers - MCUs

8051 50 MHz 32 kB 5 V 8-bit MCU

Use this programmable C8051F505-IQ microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 50 MHz. This device is based on the 8051 core architecture. Its ADC resolution is 12. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. This is a 8 bit processor.

5,990 parts: Ships in 2 days

    Total$11.50Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,990 parts
      • Price: $11.501