Silicon LabsC8051F506-IQMicrocontrollers - MCUs
8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | No |
C8051F50x | |
CISC | |
8051 | |
8051 | |
50 | |
50 | |
8 | |
Flash | |
32KB | |
4.25KB | |
64KB | |
Yes | |
CAN/I2C/SMBus/SPI/UART | |
25 | |
4 | |
1 | |
Single | |
32 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
2 | |
CAN Controller | |
1.8 | |
2.5|3.3|5 | |
5.25 | |
-40 | |
125 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | PQFP |
32 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic C8051F506-IQ microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 32KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. Its ADC resolution is 12. This device is based on the 8051 core architecture.