Silicon LabsC8051F543-IMMicrocontrollers - MCUs

MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 24-Pin QFN EP Tube

Use this programmable C8051F543-IM microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. Its ADC resolution is 12. This is a 8 bit processor. Its flash program memory is 16KB. This device is based on the 8051 core architecture.

2,002 parts: Ships in 11 days

    Total$2.73Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1450+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,002 parts
      • Price: $2.7255