Silicon LabsC8051F571-IMMicrocontrollers - MCUs

8051 50 MHz 32 kB 5 V 8-bit MCU

Crucial to any electronic system is this C8051F571-IM microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 50 MHz. This device is based on the 8051 core architecture. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. Its ADC resolution is 12. This is a 8 bit processor.

600 parts: Ships in 11 days

    Total$5.30Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      South Korea
      • In Stock: 600 parts
      • Price: $5.296