EU RoHS | Compliant |
ECCN (US) | 3A991.A.2 |
Part Status | Obsolete |
HTS | 8542.31.00.15 |
Automotive | Yes |
PPAP | No |
Family Name | C8051F58x |
Instruction Set Architecture | CISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 50 |
Maximum Clock Rate (MHz) | 50 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 96KB |
RAM Size | 8.25KB |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Interface Type | I2C/SMBus/SPI/UART |
Number of I/Os | 40 |
No. of Timers | 6 |
Timers Resolution (bit) | 16/16/16/16/16/16 |
PWM | 4 |
Number of ADCs | 1 |
ADC Channels | 32 |
ADC Resolution (bit) | 12 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 3 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |