Silicon LabsC8051F850-C-GMRMicrocontrollers - MCUs

8051 25 MHz 4 kB 8-bit MCU

Need a strong device that can control other devices in your circuit design? Look no further. This C8051F850-C-GMR microcontroller manufactured by Silicon Laboratories will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its ADC resolution is 12. This is a 8 bit processor. Its flash program memory is 8KB.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.298
    1. 1500+$1.298