Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Unknown |
C8051F93x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
64KB | |
4.25KB | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
24 | |
4 | |
16/16/16/16 | |
2 | |
1 | |
23 | |
10 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
Programmable Counter Array | |
1.8 | |
1.9|2.4 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the C8051F930-G-GQ microcontroller from Silicon Laboratories! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 64KB. Its ADC resolution is 10. This device is based on the 8051 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 1.9|2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.