Silicon LabsC8051F961-B-GMMicrocontrollers - MCUs

8051 25 MHz 128 kB LP AES LCD 8-bit MCU

Automate any process or system using this C8051F961-B-GM microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the 8051 core architecture. This is a 8 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 2450
  • Manufacturer Lead Time:
    18 weeks
    • Price: $8.429
    1. 2450+$8.429