Silicon LabsC8051F996-C-GUMicrocontrollers - MCUs
MCU 8051 25 MHz 8 kB capacitive touch LP 8-bit MCU
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
C8051F99x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
8KB | |
512B | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
17 | |
4 | |
2 | |
Single | |
10 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
Programmable Counter Array | |
1.8 | |
2.4 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this C8051F996-C-GU microcontroller from Silicon Laboratories is ideal for you.