BournsC850-260-WHTransient Blocking Units
TBU Bidirectional 850V 425V 260mA 1us DFN SMD T/R
Compliant | |
EAR99 | |
NRND | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
1 | |
3 | |
1 | |
850 | |
425 | |
14 | |
260 | |
330 | |
520 | |
1 | |
14 | |
-40 | |
85 | |
Tape and Reel | |
8.35 | |
4.1 | |
0.95 | |
Surface Mount | |
DFN |
This C850-260-WH overcurrent protection device from Bourns is used for surge protection. This transient protection device can produce a current up to 520 mA. It has a typical reset voltage of 14 V. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -40 °C to 85 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.35 mm long, 0.95 mm tall and 4.1 mm deep. It is made in a bidirectional configuration.