KEMET CorporationC907U102MZWDBA7317Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/300VAC Y5U 20%( 7 X 5mm) Radial Disc 7.5mm 125°C Ammo

With the C907U102MZWDBA7317 single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The C907U102MZWDBA7317 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 0.001uF. This product is 5(Max) mm deep.

Import TariffMay apply to this part

98 parts: Ships today

This item has been discontinued

    Total$7.84Price for 98

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 98 parts
      • Price: $0.08