KEMET CorporationC927U222MZWDAAWL45Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20%( 9 X 5mm) Radial Disc 7.5mm 125°C Bag
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
440VAC|300VAC | |
Y5U | |
No | |
Disc | |
Radial | |
7.5 | |
X1/Y2 | |
N/R | |
9 X 5 | |
-40 | |
125 | |
Bag | |
0.55 | |
9(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
12(Max) | |
Through Hole |
EDA / CAD Models |