Reduced Price
C&KCA02J13207QSwitch Rocker
Switch Rocker ON OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Implementing this CA02J13207Q rocker switch from C&K Components will give the user complete control of whether your design is on or not. It has a SPST configuration. This device has a maximum current rating of 16 A @ 125VAC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The CA02J13207Q rocker switch panel has a quick connect termination style. This product is 34.01 mm long, 37.14 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
