ITT Inc CA06F18-1SF80F0 Connector Circular
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
10 | |
10 | |
SKT | |
Crimp | |
18-1 | |
16-20 | |
Yes | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
(700VDC|200VAC)|500VAC)/(250VDC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 |