EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-5015 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 11 |
Number of Terminals | 11 |
Contact Gender | PIN |
Termination Method | Solder |
Shell Size / Insert Arrangement | 20-33 |
Wire Size (AWG) | 16-20 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Hard Silver |
Shell Material | Aluminum Alloy |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 22 |
Maximum Voltage Rating | 500VAC|700VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP65 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 6 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |