ITT IncCA06R14S1SF80Connector Circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
3 | |
3 | |
SKT | |
Crimp | |
14S-1 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Olive Drab Cadmium Chromate | |
Olive Drab | |
22 | |
500VAC|700VDC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 | |
29.36 | |
57.15 |