ITT IncCA3100F20A48S-B-01Connector Circular
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
19 | |
19 | |
SKT | |
Crimp | |
20A48 | |
16-20 | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
200VAC|250VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Bayonet Lock | |
500 | |
63 | |
38 | |
38 |