EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Wall Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 7 |
Number of Terminals | 7 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 24-10 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Shell Plating | Chromate Over Cadmium |
Maximum Current Rating (A) | 74 |
Maximum Voltage Rating | 500VAC|700VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 1 |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 55.4 |
Product Depth (mm) | 44.45 |
Product Height (mm) | 47.75 |