ITT IncCA3101E10SL-3PConnector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
3 | |
3 | |
PIN | |
Crimp | |
10SL-3 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
500VAC|700VDC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 | |
57.15 | |
28.58 | |
26.97 |
This mil-c-5015 circular CA3101E10SL-3P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 10SL-3. It has a plug type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long, 26.97 mm tall and 28.58 mm deep. It uses the solder termination method.