ITT IncCA3101E14S-6PConnector Circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-c-5015 circular CA3101E14S-6P connector from ITT. It has a plug type gender. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-6. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 57.15 mm long, 29.36 mm tall and 34.11 mm deep.

45 parts: Ships in 5 days

    Total$59.45Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 45 parts
      • Price: $59.45